Filter Your Search
1 - 1 of 1 results
|
NTS0104BQ-Q100X
NXP Semiconductors
|
$1.0199 | Yes | Active | 1.8 V | 8.8 ns | 1 | 4 | YES | HVQCCN | OPEN-DRAIN/3-STATE | NTS0104 | BUS TRANSCEIVER | SECOND POWER SUPPLY VOLTAGE VCC(B) RANGES FROM 2.3 V TO 5.5 V | 2 | TRUE | 3.6 V | 1.65 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | NXP |