Filter Your Search
1 - 4 of 4 results
|
NTP125N02RG
onsemi
|
$0.7583 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 95 A | 6.2 mΩ | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 113.6 W | 250 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||
|
NTB125N02RT4G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 95 A | 6.2 mΩ | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 113.6 W | 250 A | SWITCHING | SILICON | TO-220AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ON SEMICONDUCTOR | D2PAK 2 LEAD | LEAD FREE, CASE 418AA-01, D2PAK-3 | 3 | 418B-04 | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||
|
NTP125N02R
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 95 A | 6.2 mΩ | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 113.6 W | 250 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.29.00.95 | onsemi | |||
|
NTB125N02RG
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 25 V | 1 | 95 A | 6.2 mΩ | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 113.6 W | 250 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ON SEMICONDUCTOR | D2PAK 2 LEAD | LEAD FREE, CASE 418AA-01, D2PAK-3 | 3 | 418B-04 | not_compliant | EAR99 | 8541.29.00.95 | onsemi |