Filter Your Search
1 - 1 of 1 results
|
NUC120RD3AN
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | 32 | 50 MHz | 65536 | 16384 | CORTEX-M0 | 24 MHz | 45 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 9 | 32 | 2 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 3 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | , | compliant | 8542.31.00.01 |