Filter Your Search
1 - 3 of 3 results
|
NUF4401MNT1G
onsemi
|
$0.3600 | Yes | End Of Life | 5 V | 30 µF | 230 Ω | 50 OHM Ω | SURFACE MOUNT | 35 dB | 900 MHz | DATA LINE FILTER | CUT-OFF FREQUENCY AT 125 MHZ; PI TYPE CIRCUIT | 4 | IEC | 85 °C | -40 °C | 8 | PLASTIC | TAPE AND REEL | NICKEL GOLD PALLADIUM | 1 mm | 2 mm | 2 mm | ONSEMI | DFN8 2x2, 0.5P | DFN-8 | 8 | 506AQ | compliant | EAR99 | 8504.50.80.00 | onsemi | |||||
|
SZNUF4401MNT1G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 36 µF | 230 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | CUT-OFF FREQUENCY AT 125 MHZ; PI TYPE CIRCUIT | 4 | IEC | 85 °C | -40 °C | 8 | PLASTIC | TR | NICKEL GOLD PALLADIUM | 1 mm | 2 mm | 2 mm | ON SEMICONDUCTOR | 506AQ | compliant | EAR99 | 8504.50.80.00 | onsemi | ||||||||||
|
NUF4401MNT1G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 30 µF | 230 Ω | 50 OHM Ω | SURFACE MOUNT | 35 dB | 900 MHz | DATA LINE FILTER | NUF4401 | CUT-OFF FREQUENCY AT 125 MHZ; PI TYPE CIRCUIT | 4 | IEC | e3 | 85 °C | -40 °C | TAPE AND REEL | MATTE TIN | 1 mm | 2 mm | L2.0XB2.0XH1.0 (mm)/L0.079XB0.079XH0.039 (inch) | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 506AQ-01, DFN-8 | unknown |