Filter Your Search
1 - 10 of 3,724 results
|
NVD14N03RT4G
onsemi
|
$51.1516 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 1 | 25 V | 1 | 11.4 A | 130 mΩ | FAST SWITCHING | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20.8 W | 28 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | 3 | 369C | not_compliant | EAR99 | onsemi | |||||||||||||
|
NVD10UC10OCA150
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | e2 | DISK PACKAGE | Tin/Copper (Sn/Cu) | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , | 8533.40.40.00 | 95 V | 18 J | THROUGH HOLE MOUNT | AMMO PACK | VARISTOR | RADIAL | WIRE | 125 V | |||||||||||||||||||||||||||||
|
NVD10UCDGJTBK200
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | e2 | DISK PACKAGE | Tin/Copper (Sn/Cu) | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , | 8533.40.40.00 | 130 V | 25 J | THROUGH HOLE MOUNT | BULK | VARISTOR | RADIAL | WIRE | 170 V | |||||||||||||||||||||||||||||
|
NVD14UTMHTA471
KOA Speer Electronics Inc
|
Check for Price | Obsolete | NO | 2 | e2 | 85 °C | -40 °C | DISK PACKAGE | TIN COPPER | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , | 8533.40.40.00 | 300 V | 125 J | THROUGH HOLE MOUNT | AMMO PACK | VARISTOR | RADIAL | WIRE | 385 V | |||||||||||||||||||||||||||||
|
NVD10UCDGJT390
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||||||
|
NVD10UCDGHTA150
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | e1 | DISK PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , | 8533.40.40.00 | 95 V | 18 J | THROUGH HOLE MOUNT | AMMO PACK | VARISTOR | RADIAL | WIRE | 125 V | |||||||||||||||||||||||||||||
|
NVD14UCDMHTBK068
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | NO | 2 | e2 | DISK PACKAGE | Tin/Copper (Sn/Cu) | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , | 8533.40.40.00 | 40 V | 16 J | THROUGH HOLE MOUNT | BULK | VARISTOR | RADIAL | WIRE | 56 V | |||||||||||||||||||||||||||||
|
NVD14UCLMTA150
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | NO | 2 | e0 | DISK PACKAGE | Tin/Lead (Sn/Pb) | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | , | 8533.40.40.00 | 95 V | 37.5 J | THROUGH HOLE MOUNT | AMMO PACK | VARISTOR | RADIAL | WIRE | 125 V | |||||||||||||||||||||||||||||
|
NVD14UCLMHTA910
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | NO | 2 | e0 | DISK PACKAGE | Tin/Lead (Sn/Pb) | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | , | 8533.40.40.00 | 550 V | 180 J | THROUGH HOLE MOUNT | AMMO PACK | VARISTOR | RADIAL | WIRE | 745 V | |||||||||||||||||||||||||||||
|
NVD10UCDGJT430
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | KOA SPEER ELECTRONICS INC | compliant | EAR99 | , |