Filter Your Search
1 - 3 of 3 results
|
NVD5890NLT4G
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 123 A | 5.5 mΩ | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 107 W | 400 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | DPAK (SINGLE GAUGE) TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | 369C | not_compliant | EAR99 | onsemi | ||||||
|
NVD5890NT4G-VF01
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 123 A | 3.7 mΩ | 240 mJ | 490 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 107 W | 400 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369C | not_compliant | EAR99 | onsemi | 2017-05-03 | ||||||
|
NVD5890NT4G
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 123 A | 3.7 mΩ | 240 mJ | 490 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 107 W | 400 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | onsemi |