Filter Your Search
1 - 1 of 1 results
|
NVFMCS25DC12V1.2AD
Ningbo Forward Relay Corporation Ltd
|
Check for Price | Contact Manufacturer | 1.2 W | 120 Ω | 75 V | 35 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | COIL TRANSIENT SUPRRESSION WITH DIODE | 100 mA | 8.4 V | 1.2 V | 12 V | 35A@75VDC | 10 ms | 7 ms | -40 °C | 125 °C | DC | PANEL MOUNT | NO | QUICK CONNECT | 15.5 mm | 26 mm | 23 mm | 23mm x 15.5mm x 26mm | NINGBO FORWARD RELAY CORP LTD | unknown | EAR99 | 8536.49.00.75 |