Filter Your Search
1 - 2 of 2 results
|
NX3DV221TKX
NXP Semiconductors
|
$0.4258 | Yes | Active | 2.5 V | YES | 7 Ω | 100 mΩ | 50 ns | 23 ns | DIFFERENTIAL MULTIPLEXER | 6 | 1 | 38 dB | 3.6 V | 2.3 V | INDUSTRIAL | S-PDSO-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | SON | HVSON-10 | 10 | SOT650-2 | compliant | NXP | |||
|
NX3DV221TK
NXP Semiconductors
|
Check for Price | Yes | Active | 2.5 V | YES | 7 Ω | 100 mΩ | 50 ns | 23 ns | DIFFERENTIAL MULTIPLEXER | 2 | 1 | 38 dB | 3.6 V | 2.3 V | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | HVSON, | compliant | 8542.39.00.01 |