Filter Your Search
1 - 3 of 3 results
|
NX3DV3899HRZ
NXP Semiconductors
|
Check for Price | Yes | Active | DPDT | e4 | 1 | 260 | 30 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||||||||||||||||||||||||||
|
NX3DV3899HR
NXP Semiconductors
|
Check for Price | Yes | Active | 1.65 V | YES | 8 Ω | 120 ns | 90 ns | DPDT | CMOS | 2 | 2 | 70 dB | 4.3 V | 1.4 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 500 µm | 3 mm | NXP SEMICONDUCTORS | compliant | NXP | QFN | HVQCCN, | 16 | 8542.39.00.01 | |||||||
|
NX3DV3899HR,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 10 Ω | 90 ns | DPDT | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | compliant | NXP | QFN | 16 | 8542.39.00.01 | SOT1039-2 |