Filter Your Search
1 - 10 of 16 results
|
NX5DV330DS,118
NXP Semiconductors
|
$0.5388 | Yes | Obsolete | 5 V | 6 ns | 4 | 1 | 2 | YES | SSOP | 5DV | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SSOP1 | 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT519-1, SSOP-16 | 16 | SOT519-1 | compliant | 8542.39.00.01 | NXP | ||||||||||
|
NX5DV330PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 2 | YES | TSSOP | DIFFERENTIAL MULTIPLEXER | 2 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | 10 Ω | 128 mA | 3 µA | BREAK-BEFORE-MAKE | ||||||||||||||||||||||||
|
NX5DV330DS
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 4 | 1 | 2 | YES | SSOP | 5DV | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
NX5DV330DS,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 4 | 1 | 2 | YES | SSOP | 5DV | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SSOP1 | 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT519-1, SSOP-16 | 16 | SOT519-1 | compliant | 8542.39.00.01 | NXP | ||||||||||
|
NX5DV330PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 4 | 1 | 2 | YES | TSSOP | 5DV | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | ||||||||||||
|
935286429118
NXP Semiconductors
|
Check for Price | Obsolete | MULTIPLEXER AND DEMUX/DECODER | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
NX5DV330BQ,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4 | 1 | 2 | YES | HVQCCN | 5DV | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 16 | SOT763-1 | compliant | |||||||||||||||
|
NX5DV330D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 2 | YES | SOP | DIFFERENTIAL MULTIPLEXER | 2 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | 10 Ω | 128 mA | 3 µA | BREAK-BEFORE-MAKE | ||||||||||||||||||||||||
|
NX5DV330BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 | 1 | 2 | YES | HVQCCN | 5DV | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
NX5DV330D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 4 | 1 | 2 | YES | SOP | 5DV | MULTIPLEXER AND DEMUX/DECODER | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 |