Filter Your Search
1 - 6 of 6 results
|
OA172SAP-22-1TBSF
Knight Electronics Inc
|
Check for Price | Yes | Active | 230 V | 120 mA | AC FAN | APPROVAL: UL | 226 CFM | 40000 h | 58 dB | 20.066 mmH2O | 29 W | 3400 rpm | CUL; TUV | 70 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 172 mm | 861.826 g | 150 mm | 51 mm | KNIGHT ELECTRONICS INC | compliant | |||
|
OA172SAP-22-1TB
Knight Electronics Inc
|
Check for Price | Active | 230 V | AC FAN | APPROVALS: UKCA; UL | 235 CFM | 60000 h | 52.1 dB | 17.78 mmH2O | 35 W | 3150 rpm | CE;CUL;TUV | 70 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 172 mm | 1224.7 g | 150 mm | 51 mm | KNIGHT ELECTRONICS INC | unknown | |||||
|
OA172SAP-22-1TBXCSF
Knight Electronics Inc
|
Check for Price | Yes | Active | 230 V | 170 mA | AC FAN | APPROVAL: TUV; UL | 293 CFM | 40000 h | 60 dB | 22.86 mmH2O | 38 W | 3400 rpm | CE; CUL | 70 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 172 mm | 1088.62 g | 150 mm | 55 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OA172SAP-22-1TB1855
Knight Electronics Inc
|
Check for Price | Active | 230 V | AC FAN | APPROVAL: TUV; UKCA; UL | 210 CFM | 50000 h | 58 dB | 13.97 mmH2O | 47 W | 3100 rpm | CE; CUL | 80 °C | -30 °C | STEEL ALLOY | AXIAL | BALL | 172 mm | 1224.7 g | 150 mm | 51 mm | KNIGHT ELECTRONICS INC | unknown | |||||
|
OA172SAP-22-1TBXC
Knight Electronics Inc
|
Check for Price | Yes | Active | 230 V | AC FAN | APPROVAL: UL | 300 CFM | 60000 h | 61 dB | 19.81 mmH2O | 50 W | 3300 rpm | CUL; TUV | 70 °C | -40 °C | PBT | BALL | 172 mm | 51 mm | 150 mm | KNIGHT ELECTRONICS INC | compliant | ROHS COMPLIANT | |||||
|
OA172SAP-22-1TBIP55
Knight Electronics Inc
|
Check for Price | Yes | Active | 230 V | 120 mA | AC FAN | APPROVAL: UL | 226 CFM | 40000 h | 58 dB | 20.066 mmH2O | 29 W | 3400 rpm | CUL; TUV | 70 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 172 mm | 1179.34 g | 150 mm | 51 mm | KNIGHT ELECTRONICS INC | compliant |