Filter Your Search
1 - 10 of 138 results
|
OAR5R02JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 20 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 85 °C | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | WIRE | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
OAR5TP-R05FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | 125 °C | -40 °C | Tubular | 2 | Bulk | WIRE | 3.18 mm | 7 mm | 29 mm | 1.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
OAR5TPR003GLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 3 mΩ | 2 % | 5 W | THROUGH HOLE MOUNT | Radial | 180 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | 125 °C | -40 °C | Tubular | 2 | Bulk | WIRE | 3.18 mm | 7 mm | 29 mm | 1.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
OAR5R003J
TT Electronics Resistors
|
Check for Price | No | No | Active | 3 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 180 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | e0 | 125 °C | -40 °C | Tubular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 3.18 mm | 20.32 mm | 22.4 mm | 1.65 mm | TT ELECTRONICS PLC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
OAR5215-LV
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | unknown | 8541.40.80.00 | OPTOELECTRONIC DEVICE | ||||||||||||||||||||||||||||||
|
OAR5TPR025F
TT Electronics Resistors
|
Check for Price | No | Active | 25 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | 125 °C | -40 °C | Tubular | 2 | Bulk | WIRE | 3.18 mm | 7 mm | 29 mm | 1.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
OAR5R003FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 3 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Radial | 180 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | e3 | 125 °C | -40 °C | Tubular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.18 mm | 20.32 mm | 22.4 mm | 1.65 mm | TT ELECTRONICS PLC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
OAR5R003F
TT Electronics Resistors
|
Check for Price | No | No | Active | 3 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Radial | 180 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | e0 | 125 °C | -40 °C | Tubular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 3.18 mm | 20.32 mm | 22.4 mm | 1.65 mm | TT ELECTRONICS PLC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
OAR5TPR025J
TT Electronics Resistors
|
Check for Price | No | Active | 25 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | 125 °C | -40 °C | Tubular | 2 | Bulk | WIRE | 3.18 mm | 7 mm | 29 mm | 1.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
OAR5TPR004FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 4 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Radial | 180 ppm/°C | FIXED RESISTOR | METAL STRIP | 85 °C | NO | 125 °C | -40 °C | Tubular | 2 | Bulk | WIRE | 3.18 mm | 7 mm | 29 mm | 1.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 |