Filter Your Search
1 - 10 of 102 results
|
OARS1R050F
TT Electronics Resistors
|
Check for Price | No | No | Active | 50 mΩ | 1 % | 1 W | 4412 | SURFACE MOUNT | SMT | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 125 °C | -40 °C | Flameproof | 2 | Tin/Lead (Sn/Pb) | ONE SURFACE | 3.05 mm | 11.18 mm | 3.175 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
OARS1-R002FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2 mΩ | 1 % | 2 W | SURFACE MOUNT | 240 ppm/°C | FIXED RESISTOR | 25 °C | YES | e2 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER | J BEND | WELWYN COMPONENTS LTD | compliant | EAR99 | , | |||||||||||
|
OARS1R025J
TT Electronics Resistors
|
Check for Price | No | Active | 25 mΩ | 5 % | 1 W | 4412 | SURFACE MOUNT | SMT | 40 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 85 °C | YES | Rectangular | 2 | Tape | ONE SURFACE | 3.05 mm | 11.18 mm | 3.175 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
OARS1R025JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 25 mΩ | 5 % | 2 W | 4413 | SURFACE MOUNT | SMT | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e2 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn96Ag4) | J BEND | 3.05 mm | 11.18 mm | 3.18 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | SMT, 4413 | ||||
|
OARS1R022G
TT Electronics Resistors
|
Check for Price | No | Active | 22 mΩ | 2 % | 1 W | 4412 | SMT | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 125 °C | -40 °C | Flameproof | 2 | 3.05 mm | 11.18 mm | 3.175 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
OARS1-R002JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2 mΩ | 5 % | 2 W | 4614 | SURFACE MOUNT | SMT | 240 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn/Ag) - hot dipped | J BEND | 3.51 mm | 11.56 mm | 3.56 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 4614 | |||||
|
OARS1-R004JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 4 mΩ | 5 % | 2 W | 4413 | SURFACE MOUNT | SMT | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn/Ag) - hot dipped | J BEND | 3.05 mm | 11.18 mm | 3.18 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 4413 | |||||
|
OARS1-R050JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 50 mΩ | 5 % | 2 W | SURFACE MOUNT | 40 ppm/°C | FIXED RESISTOR | 25 °C | YES | e2 | 160 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER | J BEND | WELWYN COMPONENTS LTD | compliant | EAR99 | , | |||||||||||
|
OARS1R030F
TT Electronics Resistors
|
Check for Price | No | No | Active | 30 mΩ | 1 % | 1 W | 4412 | SMT | 40 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 125 °C | -40 °C | Flameproof | 2 | Tin/Lead (Sn/Pb) | 3.05 mm | 11.18 mm | 3.175 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
OARS1-R025JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 25 mΩ | 5 % | 2 W | 4413 | SURFACE MOUNT | SMT | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn/Ag) - hot dipped | J BEND | 3.05 mm | 11.18 mm | 3.18 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.30 | SMT, 4413 |