Filter Your Search
1 - 2 of 2 results
|
OD1225-24MBIP68
Knight Electronics Inc
|
Check for Price | Active | 24 V | 170 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 90 CFM | 60000 h | 35 dB | 4.826 mmH2O | 4.1 W | 2500 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 154.221 g | 120 mm | 25 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD1225-24MB
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 170 mA | DC FAN | APPROVAL: IP55; TUV | 83 CFM | 65000 h | 38 dB | 12 mmH2O | 4 W | 2050 rpm | CUL; UL | 75 °C | -20 °C | PLASTIC | BALL | 120 mm | 159 g | 25 mm | 120 mm | KNIGHT ELECTRONICS INC | compliant |