Filter Your Search
1 - 10 of 18 results
|
OD254AP-24HTBIP69K
Knight Electronics Inc
|
Check for Price | Active | 24 V | 2.65 A | DC FAN | APPROVAL: TUV; UKCA; UL | 830 CFM | 90000 h | 62.1 dB | 20.066 mmH2O | 65 W | 2450 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD254AP-48HTBIP69K
Knight Electronics Inc
|
Check for Price | Active | 48 V | 1.3 A | DC FAN | APPROVAL: TUV; UKCA; UL | 830 CFM | 90000 h | 62.1 dB | 20.066 mmH2O | 65 W | 2450 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD254AP-24MB
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 1.5 A | DC FAN | APPROVALS: UKCA; UL | 690 CFM | 90000 h | 47.4 dB | 14.732 mmH2O | 36 W | 2000 rpm | CE;CUL;TUV | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD254AP-12HB
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 5.4 A | DC FAN | APPROVALS: UKCA; UL | 830 CFM | 90000 h | 62.1 dB | 20.066 mmH2O | 65 W | 2450 rpm | CE;CUL;TUV | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD254AP-48HB
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 1.3 A | DC FAN | APPROVALS: UKCA; UL | 830 CFM | 90000 h | 62.1 dB | 20.066 mmH2O | 63 W | 2450 rpm | CE;CUL;TUV | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD254AP-12HTBIP69K
Knight Electronics Inc
|
Check for Price | Active | 12 V | 5.4 A | DC FAN | APPROVAL: TUV; UKCA; UL | 830 CFM | 90000 h | 62.1 dB | 20.066 mmH2O | 65 W | 2450 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD254AP-24LB
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 1.2 A | DC FAN | APPROVALS: UKCA; UL | 550 CFM | 90000 h | 39.4 dB | 9.398 mmH2O | 29 W | 1650 rpm | CE;CUL;TUV | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD254AP-12HTBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 5.4 A | DC FAN | APPROVAL: TUV; UKCA; UL | 830 CFM | 90000 h | 62.1 dB | 20.066 mmH2O | 65 W | 2450 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | RADIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD254AP-12LB
Knight Electronics Inc
|
Check for Price | Active | 12 V | 1.5 A | DC FAN | APPROVALS: UKCA; UL | 550 CFM | 90000 h | 39.4 dB | 9.398 mmH2O | 18 W | 1650 rpm | CE;CUL;TUV | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD254AP-48LB
Knight Electronics Inc
|
Check for Price | Active | 48 V | 700 mA | DC FAN | APPROVALS: UKCA; UL | 550 CFM | 90000 h | 39.4 dB | 9.398 mmH2O | 34 W | 1650 rpm | CE;CUL;TUV | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown |