Filter Your Search
1 - 3 of 3 results
|
OD9225-24LBIP68
Knight Electronics Inc
|
Check for Price | Active | 24 V | 100 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 25.1 CFM | 70000 h | 23 dB | 3.048 mmH2O | 2.4 W | 1850 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 92 mm | 95 g | 92 mm | 25 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD9225-24LBXE
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 190 mA | DC FAN | APPROVAL: TUV; UKCA | 75.7 CFM | 70000 h | 48 dB | 7.87 mmH2O | 4.4 W | 4000 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 92 mm | 81.64 g | 92 mm | 25.5 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD9225-24LB
Knight Electronics Inc
|
Check for Price | Active | 26.4 V | 50 mA | DC FAN | APPROVAL: UL | 39 CFM | 60000 h | 28 dB | 1.778 mmH2O | 2100 rpm | CUL; TUV | 75 °C | -20 °C | PLASTIC | AXIAL | BALL | 92.5 mm | 99.79 g | 92.5 mm | 25 mm | KNIGHT ELECTRONICS INC | unknown |