Filter Your Search
1 - 3 of 3 results
|
OJ-SS-112DM,000
TE Connectivity
|
$1.0774 | Yes | Active | 450 mW | 320 Ω | 5 A | 277 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8.4 V | 600 mV | 12 V | 5A@250VAC | 5A@28VDC | 4000 Vrms | 750 Vrms | 10 ms | 4 ms | CSA; TUV; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
OJ-SS-112DM.000
TE Connectivity
|
Check for Price | Active | 450 mW | 320 Ω | 5 A | 265 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8.4 V | 600 mV | 12 V | 5A@265VAC | 5A@30VDC | 10 ms | 4 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | ROHS COMPLIANT | EAR99 | 8536.41.00.20 | ||||||||||
|
OJ-SS-112DM.000
TE Connectivity / Elcon Power Connectors
|
Check for Price | Transferred | 450 mW | 320 Ω | 5 A | 265 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8.4 V | 600 mV | 12 V | 5A@265VAC | 5A@30VDC | 10 ms | 4 ms | CSA; TUV; UL | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm X 10.2mm X 14.7mm | TYCO ELECTRONICS ELCON | unknown | ROHS COMPLIANT | EAR99 | 8536.41.00.20 |