Filter Your Search
1 - 4 of 4 results
|
OJE-SH-105DM,000
TE Connectivity
|
$1.4321 | Yes | Active | 450 mW | 56 Ω | 5 A | 277 V | 30 V | 5 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 90 mA | 5 V | 3000 Vrms | 750 Vrms | CSA; TUV; UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||
|
OJE-SH-105DM,095
TE Connectivity
|
Check for Price | Active | 450 mW | 55 Ω | 5 A | 250 V | 28 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 91 mA | 3.5 V | 250 mV | 5 V | 5A@250VAC | 5A@28VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||
|
OJE-SH-105DM.095
TE Connectivity
|
Check for Price | Active | 450 mW | 55 Ω | 5 A | 265 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 91 mA | 3.5 V | 250 mV | 5 V | 5A@265VAC | 5A@30VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||
|
OJE-SH-105DMF,095
TE Connectivity
|
Check for Price | Active | 450 mW | 55 Ω | 5 A | 250 V | 28 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 91 mA | 3.5 V | 250 mV | 5 V | 5A@250VAC | 5A@28VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |