Filter Your Search
1 - 4 of 4 results
|
OJE-SH-109HM,095
TE Connectivity
|
Check for Price | Active | 450 mW | 180 Ω | 10 A | 250 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 6.3 V | 450 mV | 9 V | 10A@250VAC | 10A@28VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
OJE-SH-109HMF,095
TE Connectivity
|
Check for Price | Active | 450 mW | 180 Ω | 10 A | 250 V | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 6.3 V | 450 mV | 9 V | 10A@250VAC | 10A@28VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
OJE-SH-109HM.095
TE Connectivity
|
Check for Price | Active | 450 mW | 180 Ω | 10 A | 265 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 6.3 V | 450 mV | 9 V | 10A@265VAC | 10A@30VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
OJE-SH-109HM-WG
TE Connectivity
|
Check for Price | Yes | Obsolete | 450 mW | 180 Ω | 10 A | 277 V | 30 V | 10 A | POWER/SIGNAL RELAY | 9 V | 50 °C | 70 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |