Filter Your Search
1 - 3 of 3 results
|
OJE-SS-106DMF,000
TE Connectivity
|
Check for Price | Active | 450 mW | 80 Ω | 5 A | 250 V | 28 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 4.2 V | 300 mV | 6 V | 5A@250VAC | 5A@28VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||
|
OJE-SS-106DM,000
TE Connectivity
|
Check for Price | Obsolete | 450 mW | 80 Ω | 5 A | 250 V | 28 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 4.2 V | 300 mV | 6 V | 5A@250VAC | 5A@28VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||
|
OJE-SS-106DM.000
TE Connectivity
|
Check for Price | Obsolete | 450 mW | 80 Ω | 5 A | 265 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 4.2 V | 300 mV | 6 V | 5A@265VAC | 5A@30VDC | 10 ms | 4 ms | CSA; TUV; UL; VDE | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm X 10.2mm X 14.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |