Filter Your Search
1 - 1 of 1 results
|
OKL-T/1-W12N-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 12 V | 5 V | 14 V | 2.9 V | 900 mV | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | 5.5 W | S-XXMA-N12 | Not Qualified | 2 | 12 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.29 mm | UNSPECIFIED | 12.4 mm | 12.4 mm | 4.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics |