Filter Your Search
1 - 2 of 2 results
|
OL-C-106H.000
TE Connectivity
|
Check for Price | Active | 270 mW | 175 Ω | 500 mA | 120 V | 60 V | 500 mA | 1000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 34 mA | 4.2 V | 600 mV | 6 V | .5A@120VAC | .5A@60VDC | 1 ms | 500 µs | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | DUST PROOF | NO | SOLDER | 7.9 mm | 5.8 mm | 20.2 mm | 20.2mm X 7.9mm X 5.8mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
OL-C-106H,000
TE Connectivity
|
Check for Price | Obsolete | 270 mW | 175 Ω | 100 mA | 120 V | 100 mA | 1000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 45 mA | 4.2 V | 600 mV | 6 V | .1A@120VAC | 1 ms | 500 µs | -30 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | DUST PROOF | NO | SOLDER | 7.9 mm | 5.8 mm | 20.2 mm | 20.2mm X 7.9mm X 5.8mm | TE CONNECTIVITY LTD | unknown | EAR99 |