Filter Your Search
1 - 1 of 1 results
|
OM1915NTM
Omnirel Corp
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.075 % | 1 | 15.45 V | 14.55 V | BIPOLAR | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | OMNIREL CORP | METAL, TO-257AA, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop |