Filter Your Search
1 - 2 of 2 results
|
OM2990-5STMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 26 V | 6 V | 5 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.1 % | 1 | 5.25 V | 4.75 V | 5 % | R-MSFM-P3 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||
|
OM2990-5STM
Omnirel Corp
|
Check for Price | Transferred | 26 V | 6 V | 5 V | 1.27 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.25 V | 4.75 V | 5 % | R-MSFM-P3 | Not Qualified | 125 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | OMNIREL CORP | HERMETIC SEALED, TO-257AA, 3 PIN | unknown | Fixed,Negative,Single Output,Ldo |