Filter Your Search
1 - 10 of 66 results
|
OM2990-5STMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 26 V | 6 V | 5 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.1 % | 1 | 5.25 V | 4.75 V | 5 % | R-MSFM-P3 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | TO-257, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||||||||
|
OM2990-15N2M
Infineon Technologies AG
|
Check for Price | No | Active | 26 V | 16 V | 15 V | 1 V | 300 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.13 % | 0.205 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, LCC-20 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||
|
OM2990-12NMM
International Rectifier
|
Check for Price | No | No | Transferred | 26 V | 13 V | 12 V | 1 V | 1 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.08 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-CBCC-N3 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | SURF MNT 3,.5X.62 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | BOTTOM | INTERNATIONAL RECTIFIER CORP | BCC | , SURF MNT 3,.5X.62 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||
|
OM2990-5.2SMM
Omnirel Corp
|
Check for Price | Transferred | 26 V | 6.2 V | 5.2 V | 1.27 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.46 V | 4.94 V | 5 % | S-MDSO-G3 | Not Qualified | 125 °C | -55 °C | 3 | METAL | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | DUAL | OMNIREL CORP | HERMETIC SEALED, SMD-3 | unknown | Fixed,Negative,Single Output,Ldo | ||||||||||||||||||||||
|
OM2990-12N2M
Infineon Technologies AG
|
Check for Price | No | Active | 26 V | 13 V | 12 V | 1 V | 300 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.11 % | 0.19 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, LCC-20 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||
|
OM2990-12ST
Omnirel Corp
|
Check for Price | Transferred | 26 V | 13 V | 12 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | R-MSFM-T3 | Not Qualified | 125 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | OMNIREL CORP | METAL, TO-257AA, 3 PIN | unknown | Fixed,Negative,Single Output,Ldo | |||||||||||||||||||||||
|
OM2990-12STM
Omnirel Corp
|
Check for Price | Transferred | 26 V | 13 V | 12 V | 1.18 A | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | 5 % | R-MSFM-P3 | Not Qualified | 125 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | OMNIREL CORP | HERMETIC SEALED, TO-257AA, 3 PIN | unknown | Fixed,Negative,Single Output,Ldo | ||||||||||||||||||||||
|
OM2990-5NKM
International Rectifier
|
Check for Price | No | No | Transferred | 26 V | 6 V | 5 V | 1 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.05 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | TO-204AA | TO-3, TO-204/-3 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||
|
OM2990-15STM
International Rectifier
|
Check for Price | No | Obsolete | 26 V | 16 V | 15 V | 1 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.19 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-MSFM-P3 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257AA | HERMETIC SEALED, TO-257AA, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||
|
OM2990-12NMM
Omnirel Corp
|
Check for Price | Transferred | 26 V | 13 V | 12 V | 1.4 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.6 V | 11.4 V | 5 % | R-CBCC-N3 | Not Qualified | 125 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | OMNIREL CORP | HERMETIC SEALED, SMD1-3 | unknown | Fixed,Negative,Single Output,Ldo |