Filter Your Search
1 - 2 of 2 results
|
OM7620SM
Omnirel Corp
|
Check for Price | Transferred | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 57 V | 1.2 V | S-CQCC-N28 | Not Qualified | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | OMNIREL CORP | LCC-28 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
OM7620SM
International Rectifier
|
Check for Price | No | Obsolete | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1.67 % | 1 | 57 V | 1.2 V | BIPOLAR | S-CQCC-N28 | Not Qualified | 150 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.286 mm | INTERNATIONAL RECTIFIER CORP | QCCN, LCC28,.45SQ | unknown | Adjustable,Positive,Single Output,Standard Drop | QLCC | 28 | EAR99 | 8542.39.00.01 |