Filter Your Search
1 - 2 of 2 results
|
OM7905AIH
Omnirel Corp
|
Check for Price | No | Transferred | 20 V | 7.5 V | 5 V | 3.2 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.015 % | 0.05 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 1.5 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | OMNIREL CORP | TO-257AA, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop | |||||
|
OM7905AIH
Infineon Technologies AG
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , SIP3,.1ISO-TB | not_compliant | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |