Filter Your Search
1 - 8 of 8 results
|
OM8508SFP
International Rectifier
|
Check for Price | No | No | Transferred | 6.5 V | 4.5 V | 3.3 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.15 % | 0.15 % | 1 | 3.465 V | 3.135 V | BIPOLAR | 5 % | S-XDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | SOP | GWDIP8,1.0 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | DFP | SOP, GWDIP8,1.0 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
OM8508SFPPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 6.5 V | 4.5 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.465 V | 3.135 V | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
OM8508SFP
Infineon Technologies AG
|
Check for Price | No | Active | 6.5 V | 4.5 V | 3.3 V | 1.2 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.15 % | 0.15 % | 1 | 3.465 V | 3.135 V | BIPOLAR | 5 % | S-XDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | SOP | GWDIP8,1.0 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | FP-8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
OM8508SFHPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 6.5 V | 4.5 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.465 V | 3.135 V | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
OM8508SFH
International Rectifier
|
Check for Price | No | No | Transferred | 6.5 V | 4.5 V | 3.3 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.15 % | 0.15 % | 1 | 3.465 V | 3.135 V | BIPOLAR | 5 % | S-XDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | SOP | GWDIP8,1.0 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | DFP | SOP, GWDIP8,1.0 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
OM8508SFH
Infineon Technologies AG
|
Check for Price | No | Active | 6.5 V | 4.5 V | 3.3 V | 1.2 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.15 % | 0.15 % | 1 | 3.465 V | 3.135 V | BIPOLAR | 5 % | S-XDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | SOP | GWDIP8,1.0 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INFINEON TECHNOLOGIES AG | FP-8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
OM8508SFPPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 4.5 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.465 V | 3.135 V | 5 % | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | DFP | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
OM8508SFHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 4.5 V | 3.3 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.465 V | 3.135 V | 5 % | S-XDSO-G8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 19.05 mm | 19.05 mm | 4.572 mm | INTERNATIONAL RECTIFIER CORP | DFP | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |