Filter Your Search
1 - 3 of 3 results
|
OMAP3503ECBB
Texas Instruments
|
$23.3350 | Yes | Active | 32 | 720 MHz | 32768 | 16 | 15 | 59 MHz | 15 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 32 | 32 | 32 | MROM | 1.91 V | 1.71 V | OTHER | S-PBGA-B515 | Not Qualified | e1 | 3 | 90 °C | 260 | NOT SPECIFIED | 515 | PLASTIC/EPOXY | VFBGA | BGA515,28X28,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | POPFCBGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | |||
|
OMAP3503ECBBA
Texas Instruments
|
$28.0443 | Yes | Active | 32 | 720 MHz | 32768 | 16 | 15 | 59 MHz | 15 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 32 | 32 | 32 | MROM | 1.91 V | 1.71 V | INDUSTRIAL | S-PBGA-B515 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 515 | PLASTIC/EPOXY | VFBGA | BGA515,28X28,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | POPFCBGA-515 | 515 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||
|
OMAP3503ECBBALPD
Texas Instruments
|
Check for Price | Yes | Active | 32 | 720 MHz | 16 | 15 | 59 MHz | YES | 1.15 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.2 V | 1.09 V | INDUSTRIAL | S-PBGA-B515 | e1 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 515 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 900 µm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 515 | compliant | 3A991.A.2 | 8542.31.00.01 |