Filter Your Search
1 - 1 of 1 results
|
OMAP5910JZDY2
Texas Instruments
|
$45.9296 | Yes | Yes | Not Recommended | 16 | 192 MHz | 163840 | 16 | 25 | 13 MHz | 8 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | ALSO REQUIRES 2.75V OR 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 6 | 16 | MROM | 1.675 V | 1.525 V | INDUSTRIAL | S-PBGA-B289 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 289 | PLASTIC/EPOXY | BGA | BGA289,17X17,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.32 mm | 19 mm | 19 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA289,17X17,40 | 289 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |