Filter Your Search
1 - 2 of 2 results
|
OMAPL138BZCED4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,25 | 361 | compliant | 8542.31.00.01 | ||
|
OMAPL138BZCED4E
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | 1.35 V | 950 mV | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,25 | 361 | compliant | 8542.31.00.01 |