Filter Your Search
1 - 2 of 2 results
![]() |
OMAPL138BZWTD4E
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | 1.35 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA361,19X19,32 | 361 | compliant | 8542.31.00.01 | |||
![]() |
OMAPL138BZWTD4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | SoC | CMOS | ALSO REQUIRES 3.3 V AND 1.8 V SUPPLY | 1.35 V | 950 mV | INDUSTRIAL | S-PBGA-B361 | Not Qualified | e1 | 3 | 90 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, NFBGA-361 | 361 | unknown | 8542.31.00.01 |