Parametric results for: OMAPL138EZCEA3 under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: omapl138ezcea3
Select parts from the table below to compare.
Compare
Compare
OMAPL138EZCEA3
Texas Instruments
$15.2258 Yes Yes Active 32 499712 16 23 50 MHz 4 YES 1.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 64 3 8 8 FLASH 1.35 V 1.25 V INDUSTRIAL S-PBGA-B361 e1 3 105 °C -40 °C 260 30 361 PLASTIC/EPOXY LFBGA BGA361,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC BGA NFBGA-361 361 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
OMAPL138EZCEA3R
Texas Instruments
Check for Price Yes Yes Active 32 499712 16 23 50 MHz 4 YES 1.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 64 3 8 8 FLASH 1.35 V 1.25 V INDUSTRIAL S-PBGA-B361 e1 3 105 °C -40 °C 260 30 361 PLASTIC/EPOXY LFBGA BGA361,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC BGA NFBGA-361 361 compliant 3A991.A.2 8542.31.00.01
OMAPL138EZCEA3E
Texas Instruments
Check for Price Yes Obsolete 32 499712 16 23 50 MHz 4 YES 1.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY NO YES FLOATING POINT YES MULTIPLE YES 64 3 8 8 FLASH 1.35 V 1.25 V INDUSTRIAL S-PBGA-B361 e1 3 105 °C -40 °C 260 30 361 PLASTIC/EPOXY LFBGA BGA361,19X19,25 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 650 µm BOTTOM 1.3 mm 13 mm 13 mm TEXAS INSTRUMENTS INC BGA LFBGA, 361 compliant 3A991.A.2 8542.31.00.01