Filter Your Search
1 - 1 of 1 results
|
OMAPL138EZCEA3R
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 499712 | 16 | 23 | 50 MHz | 4 | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY | NO | YES | FLOATING POINT | YES | MULTIPLE | YES | 64 | 3 | 8 | 8 | FLASH | 1.35 V | 1.25 V | INDUSTRIAL | S-PBGA-B361 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 361 | PLASTIC/EPOXY | LFBGA | BGA361,19X19,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 13 mm | 13 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-361 | 361 | compliant | 3A991.A.2 | 8542.31.00.01 |