Filter Your Search
1 - 3 of 3 results
|
OMIH-SS-148LM,300
TE Connectivity
|
$1.6324 | Yes | Obsolete | 48 V | 540 mW | 4.4 kΩ | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 36 V | 4.8 V | 48 V | 4000VA@250VAC | 16A@240VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 1 GΩ | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER | PANEL MOUNT | 5 | BOX | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | ||||
|
OMIH-SS-148LM,394
TE Connectivity
|
Check for Price | Active | 48 V | 540 mW | 4.4 kΩ | 16 A | 240 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 36 V | 4.8 V | 48 V | 4000VA@250VAC | 16A@240VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 1 GΩ | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | -30 °C | 70 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM A | FLUX FREE SEALED | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.50 | ||||||
|
OMIH-SS-148LM.300
TE Connectivity
|
Check for Price | Active | 540 mW | 4.4 kΩ | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 36 V | 4.8 V | 48 V | 16A@250VAC | 16A@30VDC | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.50 |