Filter Your Search
1 - 2 of 2 results
|
OMI-SH-205D,594
TE Connectivity
|
Check for Price | Obsolete | 720 mW | 36 Ω | 5 A | 5 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 144 mA | 5 V | CSA; SEMKO; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm X 12.8mm X 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||
|
OMI-SH-205D.594
TE Connectivity
|
Check for Price | Obsolete | 720 mW | 36 Ω | 5 A | 240 V | 30 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 139 mA | 3.75 V | 500 mV | 5 V | 5A@240VAC | 5A@30VDC | 15 ms | 8 ms | CSA; SEMKO; UL; VDE | -30 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm X 12.8mm X 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |