Filter Your Search
1 - 1 of 1 results
|
OMI-SH-205LM.500
TE Connectivity
|
Check for Price | Active | 540 mW | 47 Ω | 5 A | 240 V | 30 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 106 mA | 4 V | 500 mV | 5 V | 5A@240VAC | 5A@30VDC | 20 ms | 8 ms | CSA; SEMKO; UL; VDE | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |