Filter Your Search
1 - 1 of 1 results
|
OMI-SS-109D,394
TE Connectivity
|
Check for Price | Obsolete | 720 mW | 115 Ω | 10 A | 240 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 78 mA | 6.3 V | 900 mV | 9 V | 10A@240VAC | 10A@30VDC | 15 ms | 8 ms | CSA; SEMKO; UL; VDE | -30 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | FLUX FREE SEALED | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm X 12.8mm X 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |