Filter Your Search
1 - 2 of 2 results
|
OMIT-SS-112LM,300
TE Connectivity
|
$1.2628 | Yes | Obsolete | 540 mW | 270 Ω | 10 A | 240 V | 30 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 12 V | 1 GΩ | CSA; SEMKO; SEV; UL; VDE | 50 °C | 70 °C | AC/DC | SILVER TIN ALLOY | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | |||||||||||
|
OMIT-SS-112LM.300
TE Connectivity
|
Check for Price | Active | 540 mW | 270 Ω | 10 A | 240 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 9 V | 900 mV | 12 V | 10A@240VAC | 10A@30VDC | 20 ms | 8 ms | CSA; SEMKO; SEV; UL; VDE | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |