Filter Your Search
1 - 4 of 4 results
|
OMR-209H,000
TE Connectivity
|
Check for Price | Active | 116 mW | 700 Ω | 500 mA | 120 V | 1000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | 13 mA | 6.3 V | 900 mV | 9 V | .5A@120VAC | 1 ms | 500 µs | UL | -30 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.1 mm | 8.9 mm | 25.2 mm | 25.2mm X 11.1mm X 8.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||
|
OMR-209H.000
TE Connectivity
|
Check for Price | Active | 280 mW | 700 Ω | 500 mA | 120 V | 60 V | 500 mA | 1000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | 13 mA | 6.3 V | 900 mV | 9 V | .5A@120VAC | .5A@60VDC | 1 ms | 500 µs | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.1 mm | 8.9 mm | 25.2 mm | 25.2mm X 11.1mm X 8.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||
|
OMR-206H.000
TE Connectivity
|
Check for Price | Active | 280 mW | 250 Ω | 500 mA | 120 V | 60 V | 500 mA | 1000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | 24 mA | 3.5 V | 500 mV | 6 V | .5A@120VAC | .5A@60VDC | 1 ms | 500 µs | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.1 mm | 8.9 mm | 25.2 mm | 25.2mm X 11.1mm X 8.9mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||
|
OMR-206H,000
TE Connectivity
|
Check for Price | Active | 144 mW | 250 Ω | 500 mA | 120 V | 1000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | 24 mA | 3.5 V | 500 mV | 6 V | .5A@120VAC | 1 ms | 500 µs | UL | -30 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.1 mm | 8.9 mm | 25.2 mm | 25.2mm X 11.1mm X 8.9mm | TE CONNECTIVITY LTD | unknown | EAR99 |