Filter Your Search
1 - 4 of 4 results
|
OMR9604SCP
International Rectifier
|
Check for Price | No | No | Obsolete | 1.64 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 37 | 12 % | 1 | 3.2 V | 1.26 V | BIPOLAR | R-MSFM-P5 | e0 | Not Qualified | 125 °C | -55 °C | 1M Rad(Si) V | 5 | METAL | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | MO-078 | , SIP5,.14TB | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
OMR9604SCPPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.2 V | 1.26 V | R-MSFM-P5 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 1M Rad(Si) V | 5 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | MO-078 | , | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
OMR9604SCKPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 3 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.2 V | 1.26 V | R-MSFM-P5 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class K | 40 | 1M Rad(Si) V | 5 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | MO-078 | , | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||
|
OMR9604SCK
International Rectifier
|
Check for Price | No | No | Obsolete | 1.64 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 37 | 12 % | 1 | 3.2 V | 1.26 V | BIPOLAR | R-MSFM-P5 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class K | 1M Rad(Si) V | 5 | METAL | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | MO-078 | , SIP5,.14TB | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |