Parametric results for: ONET4291VARGP under Other Interface ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: onet4291vargp
Select parts from the table below to compare.
Compare
Compare
ONET4291VARGPT
Texas Instruments
$1.6619 No Obsolete 3.3 V INTERFACE CIRCUIT 1 46 mA 3.6 V 2.9 V YES INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN QFN-20 20 compliant 5A991.B.1 8542.39.00.01 Texas Instruments
ONET4291VARGP
Texas Instruments
Check for Price Obsolete 3.3 V INTERFACE CIRCUIT 1 3.6 V 2.9 V YES INDUSTRIAL S-PQCC-N20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC20,.16SQ,20 20 unknown 8542.39.00.01
ONET4291VARGPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V INTERFACE CIRCUIT 1 3.6 V 2.9 V YES INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC20,.16SQ,20 20 unknown 8542.39.00.01
ONET4291VARGPTG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V INTERFACE CIRCUIT 1 3.6 V 2.9 V YES INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC20,.16SQ,20 20 unknown 8542.39.00.01 Texas Instruments
ONET4291VARGPR
Texas Instruments
Check for Price No Obsolete 3.3 V INTERFACE CIRCUIT 1 46 mA 3.6 V 2.9 V YES INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN QFN-20 20 compliant 5A991.B.1 8542.39.00.01 Texas Instruments