Filter Your Search
1 - 2 of 2 results
![]() |
ONET4291VARGPT
Texas Instruments
|
$1.9112 | Yes | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 46 mA | 3.6 V | 2.9 V | YES | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | QFN-20 | 20 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ONET4291VARGPTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 2.9 V | YES | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | unknown | 8542.39.00.01 | Texas Instruments |