Filter Your Search
1 - 3 of 3 results
|
OP01CP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 6 mV | 18 V/us | 200 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -20 V | 12 V/us | 20 V | COMMERCIAL | 2500 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||
|
OP01CP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 mV | 18 V/us | 100 nA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -20 V | 12 V/us | 20 V | COMMERCIAL | 2500 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||
|
OP01CP
Calogic Inc
|
Check for Price | No | Obsolete | 6 mV | 18 V/us | 200 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -20 V | 12 V/us | 20 V | COMMERCIAL | 2500 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.90.00.00 |