Filter Your Search
1 - 10 of 87 results
|
OP06BJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 µV | 100 V/us | 80 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | NO | YES | -22 V | 22 V | MILITARY | 100000 | O-MBCY-W8 | Not Qualified | e0 | 112 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
OP06GZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.6 mV | 100 V/us | 180 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | NO | NO | -22 V | 22 V | COMMERCIAL | 60000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
OP06BY/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 700 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
OP06BIGJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.6 mV | 100 V/us | 180 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | NO | -22 V | 22 V | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||||||||||||
|
OP06BY
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 700 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
OP06000000J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||
|
OP06AJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 280 µV | 70 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | COMMERCIAL | e0 | 112 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | TO-99, 8 PIN | 8 | unknown | |||||||||||||||||
|
OP06EZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 280 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | YES | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 | ||||||||||||||||||
|
OP06AJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 280 µV | 70 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | NO | YES | -22 V | 22 V | MILITARY | 100000 | O-MBCY-W8 | Not Qualified | e0 | 112 dB | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
OP06GZ
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 1.3 mV | 100 V/us | 110 nA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 110 nA | NO | NO | -22 V | 22 V | COMMERCIAL | 60000 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.31.00.01 |