Filter Your Search
1 - 6 of 6 results
|
OP-07DS
Linear Integrated Systems
|
Check for Price | Contact Manufacturer | 250 µV | 0.3 V/us | 14 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 600 | R-PDSO-G8 | Not Qualified | 106 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | 3.9 mm | 4.9 mm | LINEAR INTEGRATED SYSTEMS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
OP07DS
Calogic Inc
|
Check for Price | No | Obsolete | 250 µV | 0.3 V/us | 14 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 100000 | R-PDSO-G8 | Not Qualified | e0 | 106 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | CALOGIC LLC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||||
|
AMSOP-07DS
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | 250 µV | 0.3 V/us | 14 nA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | 12 nA | YES | 8 nA | NO | YES | NO | -22 V | NO | NO | 0.1 V/us | 22 V | INDUSTRIAL | 100000 | NO | R-PDSO-G8 | Not Qualified | 106 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,0.236 | RECTANGULAR | SMALL OUT LINE | YES | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ADVANCED MONOLITHIC SYSTEMS INC | SOIC | SOP, SOP8,0.236 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
ASOP-07DS
Calogic Inc
|
Check for Price | Obsolete | 250 µV | 0.3 V/us | 14 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | 600 | R-PDSO-G8 | Not Qualified | 106 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CALOGIC LLC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||||||||||||
|
HTL-OP07DS
Solitron Devices Inc
|
Check for Price | No | Active | 250 µV | 14 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | 0.1 V/us | 22 V | COMMERCIAL | 120000 | R-PDSO-G8 | Not Qualified | e0 | 106 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SOLITRON DEVICES INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
OP07DS
Sipex Corporation
|
Check for Price | No | Obsolete | 250 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 12 nA | YES | YES | 0.1 V/us | 22 V | COMMERCIAL | 100000 | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | SIPEX CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 |