Filter Your Search
1 - 10 of 152 results
|
OP140A
TT Electronics OPTEK Technology
|
$0.7793 | Yes | Yes | Transferred | 1 | 100 °C | -40 °C | NO | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | TT Electronics | SIDE VIEW | SINGLE | 50 mA | 1.6 V | THROUGH HOLE MOUNT | INFRARED LED | 935 nm | 1000 ns | 2 V | GaAs | ROUND | 1.58 mm | 50 m | 40 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP145A
TT Electronics OPTEK Technology
|
$0.8412 | Yes | Yes | Transferred | 1 | 100 °C | -40 °C | NO | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | TT Electronics | SIDE VIEW | SINGLE | 50 mA | 1.6 V | THROUGH HOLE MOUNT | INFRARED LED | 935 nm | 1000 ns | 2 V | GaAs | ROUND | 50 m | 40 deg | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP140D
TT Electronics OPTEK Technology
|
$0.9598 | Yes | Yes | Transferred | 1 | 100 °C | -40 °C | NO | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | TT Electronics | SIDE VIEW | SINGLE | 50 mA | 1.6 V | THROUGH HOLE MOUNT | INFRARED LED | 935 nm | 1000 ns | 2 V | GaAs | ROUND | 1.58 mm | 50 m | 40 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP145C
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 1 | 100 °C | -40 °C | NO | OPTEK TECHNOLOGY INC | compliant | 8541.40.20.00 | TT Electronics | SIDE VIEW | SINGLE | 50 mA | 1.6 V | THROUGH HOLE MOUNT | INFRARED LED | 935 nm | 1000 ns | 2 V | GaAs | ROUND | 50 m | 40 deg | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP14GBC
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 0.5 V/us | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | 0.25 V/us | 22 V | OTHER | 1830 | 50000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | ANALOG DEVICES INC | compliant | 8542.31.00.01 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
OP145A
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 | 100 °C | -40 °C | NO | TT ELECTRONICS PLC | compliant | 8541.40.20.00 | TT Electronics | SIDE VIEW | SINGLE | 50 mA | 1.6 V | THROUGH HOLE MOUNT | INFRARED LED | 935 nm | 1000 ns | 2 V | GaAs | ROUND | 50 m | 40 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP140F000000G
Amphenol Corporation
|
Check for Price | Yes | Active | AMPHENOL CORP | compliant | 8536.90.40.00 | Amphenol | STANDARD: UL 94V-0, POLYAMIDE66 | EAR99 | SCREW CLAMP | BOARD | 1 | 1 | 14 | 10 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OP14CS
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 0.5 V/us | 100 nA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | YES | NO | -22 V | 0.25 V/us | 22 V | INDUSTRIAL | 1300 | 50000 | R-PDSO-G8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | unknown | 8542.31.00.01 | EAR99 | SOIC | PLASTIC, SOP-8 | 8 | ||||||||||||||||||||||||||||
|
OP14AJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 1.5 mV | 0.5 V/us | 60 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | -22 V | 0.25 V/us | 22 V | MILITARY | 1300 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | , CAN8,.2 | ||||||||||||||||||||||||||||||||||||||
|
OP14BICS
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 0.5 V/us | 100 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 1300 | R-PDSO-G8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | compliant | 8542.33.00.01 | EAR99 | SOIC | SO-8 | 8 |