Parametric results for: OP-215BJ/883 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: op215bj883
Select parts from the table below to compare.
Compare
Compare
OP-215BJ/883
Analog Devices Inc
Check for Price No Obsolete ANALOG DEVICES INC TO-99 METAL CAN, TO-99, 8 PIN 8 unknown
OP215BJ/883
Precision Monolithics Inc
Check for Price No Obsolete 3 mV 18 V/us 18 nA 8.5 mA 82 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO NO -22 V NO NO 7.5 V/us 22 V MILITARY 5700 30000 NO O-MBCY-W8 Not Qualified e0 97 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM PRECISION MONOLITHICS INC , CAN8,.2 unknown
OP215BJ/883
Analog Devices Inc
Check for Price No No Obsolete 2 mV 18 V/us 200 pA 8.5 mA 86 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO NO -22 V NO NO 7.5 V/us 22 V MILITARY 5700 75000 NO O-MBCY-W8 Not Qualified e0 100 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC BCY TO-99, CAN8,.2 8 unknown EAR99 8542.33.00.01