Filter Your Search
1 - 3 of 3 results
|
OP220AZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 300 µV | 0.05 V/us | 25 nA | 250 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | YES | -18 V | 18 V | MILITARY | 200 | 500000 | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | |||||||||||
|
OP220AZ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 300 µV | 0.05 V/us | 25 nA | 250 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | YES | -18 V | 18 V | MILITARY | 200 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 95 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | unknown | DIP | HERMETIC SEALED, CERDIP-8 | 8 | EAR99 | 8542.33.00.01 | |||
|
OP220AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 300 µV | 250 µA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | YES | 18 V | MILITARY | 500000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 |