Filter Your Search
1 - 3 of 3 results
![]() |
OP220FZ
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 500 µV | 0.05 V/us | 30 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | OTHER | 200 | R-GDIP-T8 | 90 dB | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | ||||||||||||||||
|
OP220FZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 500 µV | 0.05 V/us | 30 nA | 280 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | YES | -18 V | 18 V | OTHER | 200 | 500000 | R-GDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | ||||||||||||||
![]() |
OP220FZ
Analog Devices Inc
|
Check for Price | Yes | No | Obsolete | 500 µV | 0.05 V/us | 30 nA | 280 µA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | YES | -18 V | 18 V | OTHER | 200 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |